New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Print Page

                      GDS-1072-U

                      Digital Oscilloscope, GDS-1000-U Series, 2 Channel, 70 MHz, 250 MSPS, 4 kpts, 5 ns

                      GW INSTEK GDS-1072-U
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGW INSTEK
                      Manufacturer Part NoGDS-1072-U
                      Newark Part No.79T9533
                      Product RangeGDS-1000-U Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerGW INSTEK
                      Manufacturer Part NoGDS-1072-U
                      Newark Part No.79T9533
                      Product RangeGDS-1000-U Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeGDS-1000-U Series
                      Scope Channels2 Channel
                      Bandwidth70MHz
                      Sampling Rate250MSPS
                      Display Memory Depth4 kpts
                      Calculated Rise Time5ns
                      Scope Display TypeTFT LCD Color
                      Kit ContentsDSO, One 70MHz GTP-070A-4 Passive Probe Per Channel, User Manual, Power Cord
                      Manufacturer WarrantyLifetime Warranty
                      Plug Type-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The GDS-1072-U from GW Instek is a GDS-1000-U series 70MHz, 2-channel, digital storage oscilloscope. This easy to use oscilloscope provides a unique solution and operates at 70MHz with a real time sampling rate of 250MSa/s and 25GSa/s Equivalent-Time sampling rate, giving users a more flexible option to process incoming signals. Coupled with the high resolution 5.7” colour TFT display with user-friendly interface USB device and host port make the GDS-1000-U series feature rich. It features 2mV/div to 10V/div vertical sensitivity, 1Mohm input impedance and 100V to 240V AC power source.

                      • Math Function: Add, Subtract, FFt
                      • Fast horizontal position mark and search
                      • Auto measurement gating, flexible probe factor setting
                      • GO/NOGO function, PC remote control software, datalogger
                      • FFT/FFTrms and zoom FFT measurement
                      • 250MSa/s real time sample rates maximum, 25GSa/s equivalent time
                      • Observation expand by ground/centre observation-delay on/ off
                      • 4k points per channel record length, 2mV to 10V vertical scale, 1ns to 50s horizontal range
                      • Up to 19 automatic measurements, auto/normal trigger
                      • Digital storage counter function, zoom FFT, cursor readout, auto-set

                      Applications

                      Test & Measurement

                      Contents

                      GDS-1072 digital storage oscilloscope, User manual, Power cord, GTP-070A-4 70MHz (10:1/1:1) switchable passive probe.

                      Warnings

                      The power supply voltage should not fluctuate more than 10%.

                      Notes

                      Make sure the BNC input voltage does not exceed 300V peak.

                      Technical Specifications

                      Product Range

                      GDS-1000-U Series

                      Bandwidth

                      70MHz

                      Display Memory Depth

                      4 kpts

                      Scope Display Type

                      TFT LCD Color

                      Manufacturer Warranty

                      Lifetime Warranty

                      SVHC

                      No SVHC (17-Jan-2022)

                      Scope Channels

                      2 Channel

                      Sampling Rate

                      250MSPS

                      Calculated Rise Time

                      5ns

                      Kit Contents

                      DSO, One 70MHz GTP-070A-4 Passive Probe Per Channel, User Manual, Power Cord

                      Plug Type

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate