Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $492.730 |
Price for:Each
Minimum: 1
Multiple: 1
$492.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoWA301Copy
Newark Part No.05X0101
Technical Datasheet
For Use WithFunction Generators
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WA301 is a DC to 1MHz amplifier with a maximum output (e.m.f.) of 30 volts peak to peak from a 50Ω source impedance. A 600Ω output is also provided. The unit can provide up to 15 volts peak to peak into a 50Ω load and can drive up to 300mA peak into a low impedance or short circuit. Fully variable gain between x1 and x10 is provided by a rotary vernier with calibrated end stops. A -20dB output attenuator is also incorporated. An "output clip" LED is provided to warn if the output amplitude exceeds ±15V.
- Extends the output range of function generators
- 30 Volts peak to peak output swing
- DC to 1MHz bandwidth
- High impedance input, 0dB to +20dB gain
- 50 Ohm and 600 Ohm outputs
- 20dB switchable output attenuator
- Fully protected output
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
For Use With
Function Generators
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate