New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. RF Test Equipment
                                                                                                  4. RF Power Amplifiers
                                                                                                  Print Page

                                                                                                  A10160

                                                                                                  RF Signal Amplifier, 45MHz, 34 Vp-p, 50 Ohm, 10 W, Front Panel SMA, Rear Panel BNC

                                                                                                  TABOR
                                                                                                  TABOR A10160
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerTABOR
                                                                                                  Manufacturer Part NoA10160
                                                                                                  Newark Part No.37AJ8732
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$3,711.30
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,711.30
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TABOR
                                                                                                  ManufacturerTABOR
                                                                                                  Manufacturer Part NoA10160
                                                                                                  Newark Part No.37AJ8732
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Test Frequency Range45MHz
                                                                                                  Gain dB - Typical-
                                                                                                  RF Connector TypeSMA, BNC
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  Single channel signal amplifier is an ultra-small footprint, wideband, DC coupled amplifier designed for high frequency, high current, signal amplification. With a high bandwidth of 45MHz, 34Vp-p into 50 ohms and up to 10W output power. It is ideal complementary amplifier to any signal source that needs a supporting power boost for demanding applications.

                                                                                                  • High output current drive to 1A
                                                                                                  • Fast transition time of <lt/>10ns
                                                                                                  • Small footprint, all metal case
                                                                                                  • Custom gain configuration
                                                                                                  • Low distortion

                                                                                                  Technical Specifications

                                                                                                  Test Frequency Range

                                                                                                  45MHz

                                                                                                  RF Connector Type

                                                                                                  SMA, BNC

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Gain dB - Typical

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.