Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTABOR
Manufacturer Part NoA10160
Newark Part No.37AJ8732
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,711.30 |
Price for:Each
Minimum: 1
Multiple: 1
$3,711.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Single channel signal amplifier is an ultra-small footprint, wideband, DC coupled amplifier designed for high frequency, high current, signal amplification. With a high bandwidth of 45MHz, 34Vp-p into 50 ohms and up to 10W output power. It is ideal complementary amplifier to any signal source that needs a supporting power boost for demanding applications.
- High output current drive to 1A
- Fast transition time of <lt/>10ns
- Small footprint, all metal case
- Custom gain configuration
- Low distortion
Technical Specifications
Test Frequency Range
45MHz
RF Connector Type
SMA, BNC
SVHC
No SVHC (23-Jan-2024)
Gain dB - Typical
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate