Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2049XA-TVACopy
Newark Part No.78AC5202
Product RangeU2049 X-Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10,942.450 |
Price for:Each
Minimum: 1
Multiple: 1
$10,942.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2049XA-TVACopy
Newark Part No.78AC5202
Product RangeU2049 X-Series
Technical Datasheet
Test Frequency Range10MHz to 33GHz
Power Measuring Range-70dBm to +20dBm
Measurement Speed50000 readings / second
RF Connector Type3.5mm Plug
Product RangeU2049 X-Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
U2049XA LAN power sensor, 10MHz to 33GHz, comes with a dynamic range spanning 90 dB, this sensor is ideal for fault detection and monitoring of satellite systems. The U2049XA power sensor comes with optional thermal vacuum compliant option (Option-TVA) for use within a thermal vacuum chamber. Together with internal zero and calibration and best-in-class long term drift performance, the U2049XA enables automated performance monitoring without needing human intervention.
- Wide dynamic range (-70 to +20dBm) for small signal measurements
- LAN/ power-over-Ethernet connectivity for long distance remote monitoring (up to 100meter)
- TVAC compliant for operation in vacuum
- Best-in-class long term drift performance
- Internal zero and automatic calibration saves time and reduces measurement uncertainty
- Easy measurement start-up with new intuitive BenchVue software
- 3.5mm (male) connector
Technical Specifications
Test Frequency Range
10MHz to 33GHz
Measurement Speed
50000 readings / second
Product Range
U2049 X-Series
Power Measuring Range
-70dBm to +20dBm
RF Connector Type
3.5mm Plug
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate