New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. RF Test Equipment
                                                                                                  4. Spectrum Analyzers
                                                                                                  Print Page

                                                                                                  FPH.26G

                                                                                                  Spectrum Analyzer, Handheld, FPH Series, 5kHz to 26.5GHz, 294 mm, 202 mm, 76 mm

                                                                                                  ROHDE & SCHWARZ
                                                                                                  ROHDE & SCHWARZ FPH.26G
                                                                                                  ROHDE & SCHWARZ FPH.26G
                                                                                                  ROHDE & SCHWARZ FPH.26G
                                                                                                  ROHDE & SCHWARZ FPH.26G
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoFPH.26G
                                                                                                  Newark Part No.78AC4045
                                                                                                  Product RangeFPH Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$41,105.480
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $41,105.48
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ROHDE & SCHWARZ
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoFPH.26G
                                                                                                  Newark Part No.78AC4045
                                                                                                  Product RangeFPH Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Spectrum Analyzer TypeHandheld
                                                                                                  Product RangeFPH Series
                                                                                                  Test Frequency Range5kHz to 26.5GHz
                                                                                                  External Height294mm
                                                                                                  External Width202mm
                                                                                                  External Depth76mm
                                                                                                  Weight2.5kg
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  R&S®Spectrum rider FPH handheld spectrum analyser versatile, user friendly instrument in a rugged and appealing design. It is designed to suit both field and lab applications in indoor and in outdoor environments. Its backlit keypad makes the analyser also usable in dark and bright non-reflecting display makes it readable in sunshine. Its light weight, small form factor and ruggedness make the analyser easy to carry. Due to its fanless design analyser operates noise free and is clean and reliable since no dust or water can slip in through the vent guard. It features and options for various industries such as aerospace and defence, wireless communications, broadcasting, spectrum regulators and education.

                                                                                                  • 5KHz to 26.5GHz frequency range
                                                                                                  • Large colour display with touch and gesture operation
                                                                                                  • Measurement wizard that supports measurement campaigns, speeds up measurements and avoids errors
                                                                                                  • Battery lasts an entire working day
                                                                                                  • R&S®InstrumentView software for measurement post processing and documentation
                                                                                                  • Remote control via LAN or USB
                                                                                                  • R&S®MobileView app for remote control and file transfer
                                                                                                  • Configuration overview menu

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  Analyser, Lithium-ion battery pack, USB cable, AC power supply with country-specific adapters (for EU, GB, US, AUS, CH), CD-ROM with R&S®InstrumentView software and documentation, Quick start guide, Side strap.

                                                                                                  Technical Specifications

                                                                                                  Spectrum Analyzer Type

                                                                                                  Handheld

                                                                                                  Test Frequency Range

                                                                                                  5kHz to 26.5GHz

                                                                                                  External Width

                                                                                                  202mm

                                                                                                  Weight

                                                                                                  2.5kg

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  FPH Series

                                                                                                  External Height

                                                                                                  294mm

                                                                                                  External Depth

                                                                                                  76mm

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (12)

                                                                                                  Certificate of Conformity EN

                                                                                                  Quick Start Guide EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Application Note EN

                                                                                                  Declaration of Conformity EN

                                                                                                  Software EN

                                                                                                  Technical Notes & Articles EN

                                                                                                  Promotional Offers EN

                                                                                                  Handling Instructions EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Reference Manuals EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.