| Quantity | Price |
|---|---|
| 1+ | $41,105.480 |
Product Information
Product Overview
R&S®Spectrum rider FPH handheld spectrum analyser versatile, user friendly instrument in a rugged and appealing design. It is designed to suit both field and lab applications in indoor and in outdoor environments. Its backlit keypad makes the analyser also usable in dark and bright non-reflecting display makes it readable in sunshine. Its light weight, small form factor and ruggedness make the analyser easy to carry. Due to its fanless design analyser operates noise free and is clean and reliable since no dust or water can slip in through the vent guard. It features and options for various industries such as aerospace and defence, wireless communications, broadcasting, spectrum regulators and education.
- 5KHz to 26.5GHz frequency range
- Large colour display with touch and gesture operation
- Measurement wizard that supports measurement campaigns, speeds up measurements and avoids errors
- Battery lasts an entire working day
- R&S®InstrumentView software for measurement post processing and documentation
- Remote control via LAN or USB
- R&S®MobileView app for remote control and file transfer
- Configuration overview menu
Applications
Test & Measurement
Contents
Analyser, Lithium-ion battery pack, USB cable, AC power supply with country-specific adapters (for EU, GB, US, AUS, CH), CD-ROM with R&S®InstrumentView software and documentation, Quick start guide, Side strap.
Technical Specifications
Handheld
5kHz to 26.5GHz
202mm
2.5kg
-
FPH Series
294mm
76mm
3 Years
To Be Advised
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate