Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
- 1MHz pocket function generator
- DDS type generator (Direct Digital Synthesis)
- 10bit DAC resolution
- Frequency range from 1Hz to 1.000.000Hz
- Frequency steps: 1Hz, 10Hz, 100Hz, 1KHz and 10KHz
- Sine, square and triangle waveforms
- Sweep function with bi-direction option
- White LED backlight
- 9VDC/200mA charging power supply
- Operates on NiMH rechargeable battery pack (included)
Contents
Handheld pocket generator, Getting started manual, BNC adapter, BNC male to 2x 4mm banana plug, USB power supply adaptor.
Technical Specifications
Signal Generator Type
Function
Product Range
-
Signal Generator Modulation
-
Plug Type
-
No. of Channels
1 Channel
Bandwidth
1MHz
Manufacturer Warranty
1 Year
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate