| Quantity | Price |
|---|---|
| 1+ | $39,337.000 |
Product Information
Product Overview
The Model 6430 Sub-Femtoamp Remote SourceMeter SMU Instrument combines the voltage and current sourcing and measurement functions of Keithley's popular SourceMeter SMU instruments with sensitivity, noise, and input resistance specifications superior to electrometers. This unique combination of broad functionality and exceptional measurement integrity is made possible by the Model 6430's Remote PreAmp, which offers a very sensitive bi-directional amplifier with sensitive feedback elements for measuring or sourcing currents at the device being tested. The high level signals output by the Remote PreAmp are sent to the controlling mainframe via a two-meter cable. This allows the user to make a direct or very short connection to the signal, minimizing the effects of cable noise.
- 0.4fA p-p (4E - 16A) noise (typical)
- Remote PreAmp can be located at the signal source to minimize cable noise
- <gt/>1016Ω input resistance on voltage measurements
- High speed - up to 2000 readings/second
- Up to 6½-digit resolution
- Fast characterization of components with programmable digital I/O and interfaces
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Low Noise Triax Cable (3 Slot Triax to Alligator Clip), Safety High Voltage Dual Test Leads, PreAmp Cable, Banana Lead to Screw Terminal Adapter, 3 Lug Protective Cap (2).
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
1Channels
Current/Resistance/Voltage Measure, Current/Voltage Source
2.2W
2ohm to 20Tohm
To Be Advised
6430 Series Specialty SourceMeter
± 200mV to ± 200V
± 1pA to ± 100mA
1 Year
Associated Products
3 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate