Product Information
Product Overview
The 2460-EC from Tektronix is an electrochemistry lab system, 105V, 7A, 100W SourceMeter instrument. The 2460-EC brings speed, flexibility and simplicity right to fingertips. Its innovative graphical user interface (GUI) and advanced, capacitive touchscreen technology allow intuitive usage and minimize the learning curve to enable researchers, scientists and students to learn faster, work smarter and invent easier. The 2460-EC is a versatile instrument, particularly well-suited for research and development in fundamental electrochemical lab research, characterizing the next generation of materials and electrolytes, new energy storage devices and faster, smaller sensors.
- Perform cyclic, squarewave, galvanic voltammetry, chronoamperometry and chronopotentiometry
- Simplified user interface for faster test setup and analysis of results
- Real-time plotting of voltammograms on the front panel
- Analytical graph cursors for immediate analysis of results current without the need for a PC
- Create libraries of reusable, customizable experimental software with built-in open source scripting
- Screen capture function allows copying test results from the display to reports
- Wide coverage up to 105V, 7A DC/7A pulse, 100W max
- Front panel input banana jacks, rear panel input mass termination screw connections
- Context-sensitive help function minimizes learning
- Front-panel USB 2.0 memory I/O port for transferring data, test scripts, or test configurations
Applications
Test & Measurement
Contents
Source meter instrument, 2460-KIT rear panel mating mass terminated screw connector, 8608 high performance test leads, USB-B-1 USB cable ( type A to type B, 1m (3.3 ft), CS-1616-3 safety interlock mating connector, CA-180-3A TSP-link/Ethernet cable, Documentation CD, Application test scripts and documentation.
Technical Specifications
1Channels
Current/Resistance/Voltage Measure, Current/Voltage Source
100W
2ohm to 20Mohm
To Be Advised
2400 Series Graphical System SourceMeter
200mV to 100V
1µA to 7A
1 Year
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate