Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $38,002.600 |
Product Information
Product Overview
FLK-TIX501 9HZ is a thermal imager. It is an easy-to-use and built to withstand harsh working conditions ideal tool for electricians, HVAC/R, and maintenance technicians. With an infrared resolution of 120 x 90 (10,800 pixels) and a frame rate of 9Hz, this camera can measure temperatures ranging between -4 to 302°F (-20 to 150°C). Save time with this convenient and reliable thermal imager that provides the right level of infrared and analysis. Work with a rugged imager that can withstand a 2-meter drop, is water/dust resistant, has impressive 5hr battery life, and makes your job quicker and easier. In addition, with a single touch, IR Fusion technology can pinpoint the location of an issue by combining visible and infrared images for faster inspections and better reporting. IR-Fusion™ - combines visible and infrared images for faster inspections and better reporting. With a single touch, you can scan from full infrared to full visible images to pinpoint the location of an issue.
- 3.5" LCD touchscreen display for easy troubleshooting
- Automatically sort images with Fluke connect asset tagging
- Water and dust resistant - IP54 enclosure rating
- Ironbow, blue-red, high contrast, amber, hot metal, grayscale color palette
- Internal 4GB memory
- Operating temperature range from 14 to 122°F (-10 to 50°C)
- IEC 61010-1: pollution degree 2 safety rated
Contents
Thermal imager, USB cable, Soft carrying case, AC power supply (including universal AC adapters), Rugged lithium ion smart battery, Two-year warranty.
Technical Specifications
-20°C
640 x 480
34° x 24°
9Hz
-
650°C
0.075°C
6"
2 Years
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate