New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermal Imaging Cameras
                                                                                                  Print Page

                                                                                                  AX8 9HZ

                                                                                                  Thermal Imager, -10 °C, 150 °C, 80 x 60, 0.1 K, 48° x 37°, 1.54 mm

                                                                                                  FLIR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLIR AX8 9HZ
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoAX8 9HZ
                                                                                                  Newark Part No.66AH4579
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,737.500
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,737.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLIR
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoAX8 9HZ
                                                                                                  Newark Part No.66AH4579
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Min-10°C
                                                                                                  Temperature Max150°C
                                                                                                  IR Resolution80 x 60
                                                                                                  Thermal Sensitivity (NETD)0.1K
                                                                                                  Field of View (H X V)48° x 37°
                                                                                                  IR Focus Distance Min1.54mm
                                                                                                  Image Capture Frequency9Hz
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  • AX8 camera/sensor
                                                                                                  • Support for the EthernetIP field bus protocol (analyse, alarm, and simple camera control)
                                                                                                  • Support for the Modbus TCP field bus protocol (analyse, alarm, and simple camera control)
                                                                                                  • Built-in analysis functionality
                                                                                                  • Alarm functionality, as a function of analysis and more
                                                                                                  • Built-in web server for control and set up
                                                                                                  • MJPEG, MPEG-4, or H.264 image streaming
                                                                                                  • PoE (Power over Ethernet)
                                                                                                  • General-purpose output
                                                                                                  • 100Mbps Ethernet (100m cable)

                                                                                                  Contents

                                                                                                  Infrared camera with lens, Cardboard box, Printed documentation.

                                                                                                  Technical Specifications

                                                                                                  Temperature Min

                                                                                                  -10°C

                                                                                                  IR Resolution

                                                                                                  80 x 60

                                                                                                  Field of View (H X V)

                                                                                                  48° x 37°

                                                                                                  Image Capture Frequency

                                                                                                  9Hz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Temperature Max

                                                                                                  150°C

                                                                                                  Thermal Sensitivity (NETD)

                                                                                                  0.1K

                                                                                                  IR Focus Distance Min

                                                                                                  1.54mm

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:6A993
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate