Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,737.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1,737.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoAX8 9HZCopy
Newark Part No.66AH4579
Technical Datasheet
Temperature Min-10°C
Temperature Max150°C
IR Resolution80 x 60
Thermal Sensitivity (NETD)0.1K
Field of View (H X V)48° x 37°
IR Focus Distance Min1.54mm
Image Capture Frequency9Hz
Manufacturer Warranty1 Year
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- AX8 camera/sensor
- Support for the EthernetIP field bus protocol (analyse, alarm, and simple camera control)
- Support for the Modbus TCP field bus protocol (analyse, alarm, and simple camera control)
- Built-in analysis functionality
- Alarm functionality, as a function of analysis and more
- Built-in web server for control and set up
- MJPEG, MPEG-4, or H.264 image streaming
- PoE (Power over Ethernet)
- General-purpose output
- 100Mbps Ethernet (100m cable)
Contents
Infrared camera with lens, Cardboard box, Printed documentation.
Technical Specifications
Temperature Min
-10°C
IR Resolution
80 x 60
Field of View (H X V)
48° x 37°
Image Capture Frequency
9Hz
Product Range
-
Temperature Max
150°C
Thermal Sensitivity (NETD)
0.1K
IR Focus Distance Min
1.54mm
Manufacturer Warranty
1 Year
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:6A993
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
