Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No559-0010Copy
Newark Part No.45M6889
Product Range559 Series
Your Part Number
803 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 10+ | $3.190 |
| 100+ | $2.870 |
| 500+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No559-0010Copy
Newark Part No.45M6889
Product Range559 Series
Technical Datasheet
Connector MountingPanel Mount
Current Rating16A
Voltage Rating50V
Contact PlatingNickel Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination TypeScrew
Product Range559 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 559 series stud-mounting Bunch Pin Plug supplied with 2 fixing nuts (M4). It is made of nickel-plated body and 20A current rating. It is suitable for use with the PCB test points and shunt terminals.
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
16A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
559 Series
Connector Mounting
Panel Mount
Voltage Rating
50V
Connector Colour
-
Contact Termination Type
Screw
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate