| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 868019-01Copy |
| Newark Part No. | 33AK6570 |
| Product Range | cDAQ-SL4201 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $9,324.840 |
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 868019-01Copy |
| Newark Part No. | 33AK6570 |
| Product Range | cDAQ-SL4201 |
| Technical Datasheet | |
| Kit Contents | 2 x NI-9237 Strain Bridge Input Module, cDAQ-9174 4-Slot Chassis, RJ50 Cables, Desktop Mounting Kit |
| Product Range | cDAQ-SL4201 |
| SVHC | Lead (14-Jun-2023) |
Product Overview
The NI CompactDAQ strain and load measurement bundle, the cDAQ-SL4201, comes with 2 C series strain/bridge input modules (NI-9237) and a 4-slot CompactDAQ chassis (cDAQ-9174). It also includes some relevant accessories such as RJ50 cables and connector blocks so you can connect bare-wire sensors to the blocks to seamlessly go into the RJ50 connector modules. Use this bundle for a variety of bridge-based sensors and measurements. It simplifies connecting bridge-based load cells, pressure cells, torque sensors or quarter-, half- and full-bridge strain gages to a PC. Reduce wiring with built-in excitation that powers a few sensor types. For more power, use external connector to route a single supply to all sensors connected to the module. This bundle is great for capturing impact and rapid loading events with 24bit measurements at up to 50,000 samples/sec/ch with 8 channels across 2 modules. Test anywhere, from on benchtop to on site, with rugged hardware you can pack in a small case.
Notes
1 year warranty.
Technical Specifications
| Kit Contents | 2 x NI-9237 Strain Bridge Input Module, cDAQ-9174 4-Slot Chassis, RJ50 Cables, Desktop Mounting Kit |
|---|---|
| SVHC | Lead (14-Jun-2023) |
| Product Range | cDAQ-SL4201 |
|---|
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |