Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoIPROBER 520Copy
Newark Part No.04X9921
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1,540.540 |
Price for:Each
Minimum: 1
Multiple: 1
$1,540.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoIPROBER 520Copy
Newark Part No.04X9921
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorProbe Tip
Current Range Max20A
Current Range Min10mA
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Aim I-prober 520 is a unique current measurement device. Measurement of current normally requires it to be passed through a closed magnetic loop, typically using a split clamp device. Whereas this is suitable for individual wires, it is of no use for measuring current in PCB tracks. The I-Prober 520 uses positional H-field measurement. By placing the insulated tip of the probe onto a PCB track, the current flowing in the track can be observed and measured. The I-Prober 520 is supplied with a clip-on toroid assembly which converts it into a closed magnetic circuit probe for measuring current within a wire.
- Current measurement from isolated probing of conductor
- Dynamic range of 10mA to 20A peak to peak
- Wide bandwidth of DC to 5MHz
- Low noise equivalent to less than 6mA rms
- Safety rated to 300V Cat II
- Suitable for connection to any oscilloscope
- High accuracy general purpose H-field probe
- Convertible into "closed magnetic circuit" current probe
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
20A
For Use With
Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Probe Side Connector
Probe Tip
Current Range Min
10mA
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate