New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Software & Upgrades
                                                                                                  4. Test Equipment License Key Upgrades
                                                                                                  Print Page

                                                                                                  AMK-DSA800

                                                                                                  Test License Key Upgrade, Advanced Measurement Kit Upgrade

                                                                                                  RIGOL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RIGOL AMK-DSA800
                                                                                                  ManufacturerRIGOL
                                                                                                  Manufacturer Part NoAMK-DSA800
                                                                                                  Newark Part No.03AM9238
                                                                                                  Product RangeDSA800 Series
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$802.030
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $802.03
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RIGOL
                                                                                                  ManufacturerRIGOL
                                                                                                  Manufacturer Part NoAMK-DSA800
                                                                                                  Newark Part No.03AM9238
                                                                                                  Product RangeDSA800 Series
                                                                                                  Accessory TypeAdvanced Measurement Kit Upgrade
                                                                                                  For Use WithRIGOL DSA800 Series Spectrum Analyzers
                                                                                                  Product RangeDSA800 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  AMK-DSA800 is an advanced measurement kit license permanently enables the following advanced measurement functions on Rigol DSA700 series and Rigol DSA800 series spectrum analyzers: T-power (time domain power), ACP (Adjacent Channel Power), chan pwr (channel power), OBW (Occupied Bandwidth), EBW (Emission Bandwidth), C/N ratio, harmo dist (harmonic distortion) and TOI (third-order intermodulation). The measurement mode can be single or continuous and the measurement status can be controlled: restart, pause or resume. The advanced measurement functions are accessed via the ‘meas’ button on the front panel. Press ‘meas fctn’ to access the advanced measurement functions. The screen will be divided into two windows: The upper window will display the sweep trace and the lower window will display the measurement results.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Advanced Measurement Kit Upgrade

                                                                                                  Product Range

                                                                                                  DSA800 Series

                                                                                                  For Use With

                                                                                                  RIGOL DSA800 Series Spectrum Analyzers

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate