| Quantité | Prix |
|---|---|
| 1+ | 802,030 $ |
Informations produit
Aperçu du produit
AMK-DSA800 is an advanced measurement kit license permanently enables the following advanced measurement functions on Rigol DSA700 series and Rigol DSA800 series spectrum analyzers: T-power (time domain power), ACP (Adjacent Channel Power), chan pwr (channel power), OBW (Occupied Bandwidth), EBW (Emission Bandwidth), C/N ratio, harmo dist (harmonic distortion) and TOI (third-order intermodulation). The measurement mode can be single or continuous and the measurement status can be controlled: restart, pause or resume. The advanced measurement functions are accessed via the ‘meas’ button on the front panel. Press ‘meas fctn’ to access the advanced measurement functions. The screen will be divided into two windows: The upper window will display the sweep trace and the lower window will display the measurement results.
Spécifications techniques
Advanced Measurement Kit Upgrade
DSA800 Series
RIGOL DSA800 Series Spectrum Analyzers
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit