Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00197
Newark Part No.94M6919
Product RangeDuratool Tool Kits
Also Known AsGTIN UPC EAN: 5051259002586
Your Part Number
590 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.450 |
| 10+ | $11.900 |
| 25+ | $11.360 |
| 50+ | $10.790 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$12.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00197
Newark Part No.94M6919
Product RangeDuratool Tool Kits
Also Known AsGTIN UPC EAN: 5051259002586
Technical Datasheet
Product RangeDuratool Tool Kits
SVHCNo SVHC (23-Jan-2024)
Product Overview
A quality 26 piece tool kit containing a range of popular service tools. The tools are all made from chrome vanadium steel and are supplied in a rigid, blow moulded case.
- The kit contains:
- 9 x Bit assortment: PH1, PH2, PH3, slotted 5, 6 and 7mm, & torque 10, 15 and 20mm
- 1 x adaptor
- 1 x magnetic tip handle
- 1 x 5" mini long nose pliers
- 1 x 4.5" mini side cutters
- 1 x 115mm tweezers
- 4 x ¼" drive sockets: 5,6,8 and 10mm
- 1 x extension bar
- 6 x precision screwdrivers - 4 slotted and 2 phillips
- 1 x Blow moulded case
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Commercial, Facility Maintenance, Industrial, Utilities, Mechanical, Test & Instrumentation
Contents
See "Product Overview"
Technical Specifications
Kit Contents
9x Bit Assortment: Phillips, Slotted & Torque, Adaptor, Magnetic tip handle, 5" Mini long nose pliers, 4.5" Mini side cutters, 115mm Tweezers, 4x 1/4" Drive sockets, Extension bar, 6x Precision screwdrivers - 4x Slotted and 2x Phillips
SVHC
No SVHC (23-Jan-2024)
Product Range
Duratool Tool Kits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate