New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Tools & Production Supplies
                      3. Cleaning Tools & Accessories
                      4. Swabs & Wipes
                      5. Swabs
                      Print Page

                      CT2000

                      Swab, Cleaning, Cotton Tip, 6 ", Wood Handle, 1000 Pack

                      Date/Lot Code

                      CHEMTRONICS CT2000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCHEMTRONICS
                      Manufacturer Part NoCT2000
                      Newark Part No.22AC5497
                      Product RangeCottontips Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$83.250
                      5+$75.680
                      Price for:Pack of 1000
                      Minimum: 1
                      Multiple: 1
                      $83.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCHEMTRONICS
                      Manufacturer Part NoCT2000
                      Newark Part No.22AC5497
                      Product RangeCottontips Series
                      Technical Datasheet

                      Data Sheet

                      Tip MaterialCotton
                      Swab Tip Size-
                      Handle Length6"
                      Handle MaterialWood
                      Product RangeCottontips Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The CT2000 from Chemtronics is a Cotton tips™ swabs. It consists of cotton fibres which are tightly wrapped around a wooden handle. Because of the tightly wrapped head, there is very little linting. These swabs have excellent absorbency, as well as high strength especially when saturated with water. This swab is designed for cleaning applications where absorbency is critical. Cotton tips™ swabs are compatible with most common solvents such as isopropyl alcohol, methanol and ketones such as acetone. The cotton head is also compatible with bases and weak or dilute acids. The Cotton tips™ swab can be used to clean equipment and machinery especially in small crevices or openings, remove flux residues from PCBs, apply adhesives or cleaning fluids and absorb liquid chemical residues.

                      • Double headed swabs
                      • 100% pure pharmaceutical grade bleached white cotton head
                      • Swab length is 6.00"(15.2cm )
                      • Head width/length is 0.19" x 0.63" (4.8mm x 16mm)
                      • Handle thickness is 0.08" x 0.08" (2mm x 2mm)

                      Contents

                      1000 double headed swabs per bag.

                      Technical Specifications

                      Tip Material

                      Cotton

                      Handle Length

                      6"

                      Product Range

                      Cottontips Series

                      Swab Tip Size

                      -

                      Handle Material

                      Wood

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for CT2000

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code