New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Measurement & Inspection
                                                                                                  4. Hole Gauge
                                                                                                  Print Page

                                                                                                  3089Z-131-715J

                                                                                                  Bore Gage, 0.7 " to 1.5 " Measuring Range Max, 10 Contacts

                                                                                                  STARRETT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STARRETT 3089Z-131-715J
                                                                                                  ManufacturerSTARRETT
                                                                                                  Manufacturer Part No3089Z-131-715J
                                                                                                  Newark Part No.56T4301
                                                                                                  Product Range3089 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$595.300
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $595.30
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STARRETT
                                                                                                  ManufacturerSTARRETT
                                                                                                  Manufacturer Part No3089Z-131-715J
                                                                                                  Newark Part No.56T4301
                                                                                                  Product Range3089 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Measuring Range Max1.5"
                                                                                                  Product Range3089 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  3089Z-131-715J is a 3089 series dial bore gauge offers precision, a full compliment of features and excellent value.

                                                                                                  • 0.7"-1.5" range, 10 contacts
                                                                                                  • All anvils laser marked for easy selection
                                                                                                  • Gauge chart for quick and easy anvil selection
                                                                                                  • Includes sturdy aluminum case with cutouts for gauge and all accessories
                                                                                                  • Ergonomic design with non-slip insulating grip
                                                                                                  • Carbide contacts for extended wear

                                                                                                  Technical Specifications

                                                                                                  Measuring Range Max

                                                                                                  1.5"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  3089 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate