Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARRETT
Manufacturer Part No3089Z-131-715JCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56T4301
Product Range3089 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $582.400 |
Price for:Each
Minimum: 1
Multiple: 1
$582.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARRETT
Manufacturer Part No3089Z-131-715JCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56T4301
Product Range3089 Series
Technical Datasheet
Measuring Range Max1.5"
Product Range3089 Series
SVHCTo Be Advised
Product Overview
3089Z-131-715J is a 3089 series dial bore gauge offers precision, a full compliment of features and excellent value.
- 0.7"-1.5" range, 10 contacts
- All anvils laser marked for easy selection
- Gauge chart for quick and easy anvil selection
- Includes sturdy aluminum case with cutouts for gauge and all accessories
- Ergonomic design with non-slip insulating grip
- Carbide contacts for extended wear
Technical Specifications
Measuring Range Max
1.5"
SVHC
To Be Advised
Product Range
3089 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
