New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Micrometers
                      Print Page

                      129-132

                      Micrometer, Depth, 6" Measuring Range, 0.001 Graduations, 4" x 63" Base Size

                      MITUTOYO 129-132
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMITUTOYO
                      Manufacturer Part No129-132
                      Newark Part No.81K5772
                      Product Range129 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerMITUTOYO
                      Manufacturer Part No129-132
                      Newark Part No.81K5772
                      Product Range129 Series
                      Technical Datasheet

                      Data Sheet

                      Measuring Range Max6"
                      Graduations0.001"
                      Accuracy-
                      No. of Anvils-
                      Product Range129 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      129-132 is an interchangeable rod type depth micrometer offers great versatility for measuring a range of depths with the included extension rods. The depth micrometer’s rod contact measuring points are lapped and carbide tipped for incredible flatness and better precision. The ratchet stop mechanism provides uniform pressure for precise, repeatable measurements.

                      • 0-6" range with 0.001" graduation
                      • Rod length can be adjusted in 25mm/1” increments
                      • 0.15inch rod diameter
                      • Measuring rod clamps provide added measurement stability
                      • Supplied with a fitted plastic case

                      Contents

                      Interchangeable rod type depth micrometer, Box, Spanner no. 301336, 04GAA274, Hex-spanner no. 202863.

                      Technical Specifications

                      Measuring Range Max

                      6"

                      Accuracy

                      -

                      Product Range

                      129 Series

                      Graduations

                      0.001"

                      No. of Anvils

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate