Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CITEC |
|---|---|
| Manufacturer Part No | RCW-0CCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 96X0196 |
| Also Known As | 1625854-4 |
| Your Part Number | |
| Technical Datasheet |
8,184 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.664 |
| 10+ | $0.531 |
| 25+ | $0.463 |
| 50+ | $0.431 |
| 100+ | $0.398 |
| 500+ | $0.350 |
| 1000+ | $0.325 |
| 2500+ | $0.318 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CITEC |
|---|---|
| Manufacturer Part No | RCW-0CCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 96X0196 |
| Also Known As | 1625854-4 |
| Technical Datasheet | |
| Accessory Type | SMD Circuit Probe Pad |
| For Use With | Printed Circuit Boards |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
RCW-0C is RCW (1206) SMD circuit probe pad. It avoid damage to sensitive tiny electronic circuits by incorporating this probe pad in the circuitry. This probe pad is packaged on tape for high speed automatic placement. This enables safe probing of circuitry when adjusting, setting up measuring or repairing tiny electronic circuitry.
- Small dimensions, suited to flow or reflow soldering
- Solder only sticks to plated base
- High current handling, unaffected by climatic changes
- Dimension is 0.125inch x 0.062inch x 0.049inch
- Less than 50milliohm resistance
- Operating temperature range from -55°C to +125°C
- 2A current rating
- Foil element type
Technical Specifications
| Accessory Type | SMD Circuit Probe Pad |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | Printed Circuit Boards |
|---|
Technical Docs (1)
Alternatives for RCW-0C
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |