| Quantity | Price |
|---|---|
| 1+ | $2,179.520 |
Product Information
Product Overview
PB-507 is an advanced analog and digital electronic design workstation. It is a powerful, versatile tool for circuit designers, engineers, technicians, students, and hobbyists. All digital controls, USB port, and a wide choice of built-in circuit accessories allow rapid and accurate construction of virtually any type of analog or digital circuit. The PB-507 is designed to withstand the toughest treatment. It is constructed with the highest quality components for many years of reliable service. The all-digital circuitry allows for easy function verification and calibration. The breadboard area is the largest in our trainer family and is removable for easy replacement.
- LCD displays the settings from each active module
- USB connection enables viewing and controlling from a PC
- Powerful 1MHz bandwidth function generator with sine, triangle, and square wave outputs
- Frequency Counter module reports on the output of your own specially designed circuits
- Flush-mounted, removable circuit breadboard with over 4,100 contact points
- Dimension is 5.5” x 16.5” x 12.75” (H x W x D)
- Limited two-year warranty
- 3-wire AC input with 110V/220V selector switch power
Contents
Advanced analog and digital electronic design workstation, PC software, Manual, Power cord, USB cable, Calibration adaptors.
Technical Specifications
Workstation, Analogue / Digital Design
-
16.5"
Proto-Board Design Workstation Series
-
5.5"
-
No SVHC (17-Jan-2023)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate