New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Tools & Production Supplies
                      3. Tape
                      4. Electronic Tape
                      5. Copper, Aluminium Tape
                      Print Page

                      1245

                      Tape, EMI/RFI Shielding, Copper Foil, 12ft L x 0.748" W

                      3M 1245
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No1245
                      Newark Part No.01M9854
                      Product Range1245
                      Also Known AsSheet
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      1+$96.340
                      5+$91.920
                      10+$84.060
                      20+$79.640
                      50+$75.220
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $96.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No1245
                      Newark Part No.01M9854
                      Product Range1245
                      Also Known AsSheet
                      Technical Datasheet

                      Data Sheet

                      Adhesive TypePressure Sensitive Acrylic Adhesive
                      Tape Backing MaterialCopper Foil
                      Tape TypeCopper
                      Tape Length - Metric3.66m
                      ConductivityConductive
                      Tape Length - Imperial12ft
                      Total Tape Thickness4 mil (0.101 mm)
                      Roll Length - Imperial12ft
                      Roll Length - Metric3.66m
                      Tape Width - Imperial0.75"
                      Tape Width - Metric19.05mm
                      Product Range1245
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The 1245 is a Shielding Tape with 1.4-mil embossed copper foil backing, an acrylic pressure-sensitive adhesive and liner. Embossing makes excellent contact through the adhesive. The unplated copper is for non-corrosive conditions.

                      • Conductivity through the adhesive
                      • Supplied on a removable liner for easy handling and die cutting

                      Applications

                      Industrial

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Adhesive Type

                      Pressure Sensitive Acrylic Adhesive

                      Tape Type

                      Copper

                      Conductivity

                      Conductive

                      Total Tape Thickness

                      4 mil (0.101 mm)

                      Roll Length - Metric

                      3.66m

                      Tape Width - Metric

                      19.05mm

                      SVHC

                      No SVHC (15-Jan-2018)

                      Tape Backing Material

                      Copper Foil

                      Tape Length - Metric

                      3.66m

                      Tape Length - Imperial

                      12ft

                      Roll Length - Imperial

                      12ft

                      Tape Width - Imperial

                      0.75"

                      Product Range

                      1245

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Alternatives for 1245

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate