Print Page
Product Information
Manufacturer3M
Manufacturer Part No1245Copy
Newark Part No.01M9854
Product Range1245
Also Known AsSheet
Technical Datasheet
Tape Backing MaterialCopper Foil
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeCopper
Tape Length - Metric3.66m
Tape Length - Imperial12ft
ConductivityConductive
Total Tape Thickness4 mil (0.101 mm)
Roll Length - Imperial12ft
Roll Length - Metric3.66m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range1245
SVHCNo SVHC (15-Jan-2018)
Alternatives for 1245
6 Products Found
Product Overview
The 1245 is a Shielding Tape with 1.4-mil embossed copper foil backing, an acrylic pressure-sensitive adhesive and liner. Embossing makes excellent contact through the adhesive. The unplated copper is for non-corrosive conditions.
- Conductivity through the adhesive
- Supplied on a removable liner for easy handling and die cutting
Applications
Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
Copper Foil
Tape Type
Copper
Tape Length - Imperial
12ft
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Metric
3.66m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2018)
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Length - Metric
3.66m
Conductivity
Conductive
Roll Length - Imperial
12ft
Tape Width - Imperial
0.75"
Product Range
1245
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

