New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Tools & Production Supplies
                      3. Tape
                      4. Electronic Tape
                      5. Copper, Aluminium Tape
                      Print Page

                      2.5-5-3326

                      Tape, Pressure Sensitive Adhesive, Acrylic Adhesive, Aluminum, Non-Conductive, 4.4 mil (0.11 mm)

                      3M 2.5-5-3326
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No2.5-5-3326
                      Newark Part No.99Y5900
                      Product Range3326 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      10+$12.270
                      25+$11.850
                      50+$11.450
                      100+$11.040
                      200+$10.640
                      Price for:Each
                      Minimum: 18
                      Multiple: 1
                      $220.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No2.5-5-3326
                      Newark Part No.99Y5900
                      Product Range3326 Series
                      Technical Datasheet

                      Data Sheet

                      Adhesive TypeAcrylic Adhesive
                      Tape Backing MaterialAluminium Foil
                      Tape Width - Metric63.5mm
                      Tape TypeAluminum
                      Tape Width - Imperial2.5"
                      Tape Length - Metric4.57m
                      ConductivityNon-Conductive
                      Tape Length - Imperial5yard
                      Tape ColourSilver
                      Total Tape Thickness4.4 mil (0.11 mm)
                      Roll Length - Imperial5yard
                      Roll Length - Metric4.57m
                      Product Range3326 Series
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      Scotch Foil Tape 3326 is an aluminum foil backing with a pressure sensitive acrylic adhesive and paper liner. The foil backing is printed to indicate its compliance with UL181A-P and UL181B-FX standards. The convenient paper liner provides easy application and assurance of adhesive integrity.

                      • Size: 2.5" x 5yd - 1 roll
                      • Short Length Tape Roll
                      • Color: Silver
                      • Thickness (inches): 0.0044
                      • Material: Polyester backing with Silicone/Rubber blend Adhesive

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Adhesive Type

                      Acrylic Adhesive

                      Tape Width - Metric

                      63.5mm

                      Tape Width - Imperial

                      2.5"

                      Conductivity

                      Non-Conductive

                      Tape Colour

                      Silver

                      Roll Length - Imperial

                      5yard

                      Product Range

                      3326 Series

                      Tape Backing Material

                      Aluminium Foil

                      Tape Type

                      Aluminum

                      Tape Length - Metric

                      4.57m

                      Tape Length - Imperial

                      5yard

                      Total Tape Thickness

                      4.4 mil (0.11 mm)

                      Roll Length - Metric

                      4.57m

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate