Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2.5-5-3326Copy
Newark Part No.99Y5900
Product Range3326 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Product Information
Manufacturer3M
Manufacturer Part No2.5-5-3326Copy
Newark Part No.99Y5900
Product Range3326 Series
Technical Datasheet
Tape Backing MaterialAluminium Foil
Adhesive TypeAcrylic Adhesive
Tape Width - Metric63.5mm
Tape TypeAluminum
Tape Width - Imperial2.5"
Tape Length - Metric4.57m
ConductivityNon-Conductive
Tape Length - Imperial5yard
Tape ColourSilver
Total Tape Thickness4.4 mil (0.11 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range3326 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
Scotch Foil Tape 3326 is an aluminum foil backing with a pressure sensitive acrylic adhesive and paper liner. The foil backing is printed to indicate its compliance with UL181A-P and UL181B-FX standards. The convenient paper liner provides easy application and assurance of adhesive integrity.
- Size: 2.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.0044
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
Aluminium Foil
Tape Width - Metric
63.5mm
Tape Width - Imperial
2.5"
Conductivity
Non-Conductive
Tape Colour
Silver
Roll Length - Imperial
5yard
Product Range
3326 Series
Adhesive Type
Acrylic Adhesive
Tape Type
Aluminum
Tape Length - Metric
4.57m
Tape Length - Imperial
5yard
Total Tape Thickness
4.4 mil (0.11 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
