Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FORTEX |
|---|---|
| Manufacturer Part No | SP-COMPRESSORCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 60AJ4448 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $619.380 |
| 5+ | $590.510 |
| 10+ | $569.020 |
| 25+ | $542.310 |
| 50+ | $514.070 |
Price for:Each
Minimum: 1
Multiple: 1
$619.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FORTEX |
|---|---|
| Manufacturer Part No | SP-COMPRESSORCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 60AJ4448 |
| Technical Datasheet | |
| Supply Voltage VAC | 230V |
| Input Power | 550W |
| Operating Pressure Max | 100psi |
| Capacity | 8l |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
SP-COMPRESSOR is a Super Silent air compressor designed to be used in conjunction with the SP1A solder paste dispenser and other laboratory work where low noise output is a requirement. The pressure control system automatically stops and starts the motor to maintain the pressure in the air tank. It is powered by a 550W, 230VAC direct drive electric motor that provides 4 CFM of air displacement. The 8-litre tank is capable of 120Litres / Minute at 100PSI. It is fitted with Euro (Q/R) quick-release air connections, standard 13A, 3Pin UK socket, and weighs only 15KG means the oil-free air compressor is ultra-lightweight and manoeuvrable.
- Low maintenance and no oil contamination in the compressed air
- 60db sound rating
- Dimension is 18.50 x 6.29 x 20.2inch
Technical Specifications
| Supply Voltage VAC | 230V |
|---|---|
| Operating Pressure Max | 100psi |
| Product Range | - |
| Input Power | 550W |
|---|---|
| Capacity | 8l |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |