New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Chisels
                                                                                                  5. Crow / Pry / Heel / Wrecking Bar
                                                                                                  Print Page

                                                                                                  DB12NP-06

                                                                                                  Indexing Nail Puller, 2.75" Blade Width, 12" Length, Alloy Steel

                                                                                                  CRESCENT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CRESCENT DB12NP-06
                                                                                                  ManufacturerCRESCENT
                                                                                                  Manufacturer Part NoDB12NP-06
                                                                                                  Newark Part No.43AK6667
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$46.340
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $46.34
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CRESCENT
                                                                                                  ManufacturerCRESCENT
                                                                                                  Manufacturer Part NoDB12NP-06
                                                                                                  Newark Part No.43AK6667
                                                                                                  Overall Length12"
                                                                                                  Blade Width2.75"
                                                                                                  Blade MaterialAlloy Steel
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  DB12NP-06 is a 12" indexing nail puller. It is designed around powerful innovations that allow the user to attack projects from the best angle, adjust user tool to fit the task at hand, and just get the job done faster and easier than before. This series of tools offers a wide array of demolition and renovation tools. All Crescent pry bar has precision ground edges that make it easier to access tight spaces and help minimize damage to finished areas, as well as a crow bar end with a nail puller slot for standard crow bar use. Durable two-tone dual material grips provide comfort, control, and added safety. Patented indexing head design indexes over 180 degrees and locks in 14 positions for better access and leverage. Raised striking surface allow for use with a hammer or mallet to help loosen and penetrate nails or boards. Highly durable and heat treated forged steel is designed to maximize product life and provide ultimate durability.

                                                                                                  • High-Viz corrosion resistant finish to protect against rust and increase durability
                                                                                                  • Ergonomic handles provides comfort while prying
                                                                                                  • Ground tip finish, 12inch overall length, meets or exceeds ANSI specification
                                                                                                  • Full lifetime warranty, powder paint finish
                                                                                                  • 0.8inch overall height, 2.75inch overall width, alloy steel material

                                                                                                  Technical Specifications

                                                                                                  Overall Length

                                                                                                  12"

                                                                                                  Blade Material

                                                                                                  Alloy Steel

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Blade Width

                                                                                                  2.75"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate