Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No31-186Copy
Newark Part No.99B9124
Product RangeRapid-pak Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerIDEAL
Manufacturer Part No31-186Copy
Newark Part No.99B9124
Product RangeRapid-pak Series
Extended Length30.48m
Pulling Strength Max500lbf
Product RangeRapid-pak Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
31-186 is a S-Class® fiberglass fish tape with Rapid-Pak® case. It is best choice when working near live circuits. A high quality fiberglass core provides column strength for optimum pushing and pulling capability. Its round shape allows an omni-directional capability perfect for multiple bends, or bends that change planes.
- Strong S-Class® fiberglass core for strength and greater pushing power
- Smooth nylon jacket protects fiberglass and provides smooth surface for great handling around bends
- Pulling strength 500lbs
- Leader end type
- 12inch case diameter
- 3/16inch diameter
- 100foot length
- Rapid-Pak® case with inner rotating reel with winding knob for increased labor savings
Technical Specifications
Extended Length
30.48m
Product Range
Rapid-pak Series
Pulling Strength Max
500lbf
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate