New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Inspection
                                                                                                  5. Microscope Digital
                                                                                                  Print Page

                                                                                                  MIDAS-ST

                                                                                                  Microscope, Digital, Boom Stand, 5 Mega Pixel, 10X, 150 mm Working Distance, MIDAS Series

                                                                                                  LX MICROSCOPES BY UNITRON
                                                                                                  LX MICROSCOPES BY UNITRON MIDAS-ST
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerLX MICROSCOPES BY UNITRON
                                                                                                  Manufacturer Part NoMIDAS-ST
                                                                                                  Newark Part No.43AC1756
                                                                                                  Product RangeMIDAS Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$405.880
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $405.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LX MICROSCOPES BY UNITRON
                                                                                                  ManufacturerLX MICROSCOPES BY UNITRON
                                                                                                  Manufacturer Part NoMIDAS-ST
                                                                                                  Newark Part No.43AC1756
                                                                                                  Product RangeMIDAS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Magnification10X
                                                                                                  For Use WithElectronics Assembly and Inspection Applications
                                                                                                  Working Distance150mm
                                                                                                  Camera Type5 Mega Pixel
                                                                                                  Product RangeMIDAS Series
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  MIDAS-ST is a MIDAS® microscope inspection digital application system. It is a universally-positionable digital handheld inspection system which provides a versatile way of capturing and documenting images using a polarizing filter and 1.3MP USB camera. With a magnification range of 10X to 200X and an ¼” color CMOS image sensor, this system is ideal for assembly, repair, inspection, leak detection, document authenticity, criminology, museum and artwork restoration.

                                                                                                  • LED light source, 6W power
                                                                                                  • Effective pixels (HxV): 1280 x 1024
                                                                                                  • 6 white­light LEDs, ESD­Safe
                                                                                                  • Auto gain control, automatic white balance
                                                                                                  • Windows XP SP2 & vista operating system
                                                                                                  • Adjustable boom stand (9.8”  horizontal and 11.6” vertical  reach)

                                                                                                  Technical Specifications

                                                                                                  Magnification

                                                                                                  10X

                                                                                                  Working Distance

                                                                                                  150mm

                                                                                                  Product Range

                                                                                                  MIDAS Series

                                                                                                  For Use With

                                                                                                  Electronics Assembly and Inspection Applications

                                                                                                  Camera Type

                                                                                                  5 Mega Pixel

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.