Print Page
Image is for illustrative purposes only. Please refer to product description.

341 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.050 |
Price for:Each
Minimum: 1
Multiple: 1
$17.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No2106Copy
Newark Part No.35X5073
Technical Datasheet
SVHCTo Be Advised
Product Overview
2106 is an all-purpose scraper and sticker remover. It is made with the finest components under the most stringent manufacturing guidelines. Made for everyday use guaranteed for life. Better tools mean easier, more efficient work so we constantly evaluate automotive engineering trends allowing us to consistently improve and enhance our tools to better fit professional hands. It is the first choice for thousands of automotive technicians worldwide. Tool locks into 3 operating positions to reach hard-to-get-at slanting windshields and uses single-edge razor blades.
- Remove inspection stickers, dealer price labels and paint from glass
- Cutting edge folds into the handle for safe storage
- Meets or exceeds ASME specification
- 11inch overall length, full lifetime warranty
- Full polish chrome finish, steel material
- Includes 1-1/2" blade
Contents
All-purpose scraper and sticker remover, 1-1/2" blade.
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate