Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $404.610 | $217.310 |
Product Overview
ES450 is a corner rounder. It is a s a heavy duty invaluable tool robustly built from steel to meet the demand for a quick corner rounding facility for card/plastic/PVC/aluminum/card labels etc and front panels such as those used in sublimation and signmaking. Two standard radius cutting dies are supplied with the tool. The material to be rounded is slid from the left or right hand side positively into the stops, to leave an overhang which is sheared through by the punch by pressing the handle to leave a clean rounded corner. The cutting dies are interchangeable. Two different size dies are supplied with the tool in the radius sizes is 1/4″, 3/8″ heavy steel base plate.
- Cutting height is 1.18", overall height with handle upright is 14.5″
Technical Specifications
30mm
-
No SVHC (23-Jan-2024)
370mm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate