Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJONARD TOOLS
Manufacturer Part NoMRS-36
Newark Part No.70AK5532
Product RangeMagnetriever Pro Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $51.360 |
Price for:Each
Minimum: 1
Multiple: 1
$51.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoMRS-36
Newark Part No.70AK5532
Product RangeMagnetriever Pro Series
Technical Datasheet
Lifter TypeMagnetic Pick-Up Tool
Length914.4mm
External Diameter-
Product RangeMagnetriever Pro Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
MRS-36 is a MagneTriever® Pro multi-tool. It is the professional tool to effortlessly fish wires through walls using its 36" magnetic retriever, bullet nose, and reinforced 12' ball chain.
- Eyelet on other end of magnetic retriever can be used to pull wire or cable
- Eyelet on ball chain connects to most wires and 3/4" stop ring prevents from falling into the wall
- Expandable retriever hook can extend up to 18” to grab the ball chain with ease
- Length is 36inch
Contents
36" flexible magnetic retriever, MRS-BC10 12' ball chain with 3/4” stop ring, MRS-RH20 expandable retriever hook, Eyelet retriever, Storage pouch.
Technical Specifications
Lifter Type
Magnetic Pick-Up Tool
External Diameter
-
SVHC
No SVHC (21-Jan-2025)
Length
914.4mm
Product Range
Magnetriever Pro Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate