Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGERBER TOOLS
Manufacturer Part No01471Copy
Newark Part No.15R2770
Technical Datasheet
Length15.2cm
For Use With-000
Product Range-
SVHCTo Be Advised
Product Overview
The 01471 is a 15.2mm Suspension™ Multi-Plier® Tool with stainless steel handle, ballistic nylon sheath, spring-loaded pliers and patented Saf T Plus component locking system. It has all the down-and-dirty performance characteristics a tough guy would expect. Components include needle nose pliers, wire cutter, fine edge knife, serrated edge knife, saw, scissors, cross point screwdriver, small and medium flat blade screwdrivers, can opener, bottle opener and lanyard hole.
- Titanium grey handle colour
Applications
Maintenance & Repair
Technical Specifications
Length
15.2cm
Product Range
-
For Use With
-000
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate