Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFORTEX
Manufacturer Part NoPTH-PRESS-TOOLCopy
Newark Part No.50AK6710
Product RangePTH Series
Your Part Number
8 In Stock
Need more?
2 Delivery in 1-3 Business Days(US stock)
6 Delivery in 2-4 Business Days(UK stock)
Order before 6pm
| Quantity | Price |
|---|---|
| 1+ | $896.010 |
Price for:Each
Minimum: 1
Multiple: 1
$896.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFORTEX
Manufacturer Part NoPTH-PRESS-TOOLCopy
Newark Part No.50AK6710
Product RangePTH Series
Technical Datasheet
Riveter TypeHand
Rivet Dia-
No. of Noses1
Product RangePTH Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
PTH-PRESS-TOOL is a PTH400 favorit hand-operated press tool machine, designed especially for mechanical PCB through-hole-plating (PTH) purposes using copper eyelets / rivets as well as for electronic mechanical assembly applications for both rigid and flexible circuits. The electronic eyelets are flanged tubular metal conductors inserted into a printed circuit board. They make electrical continuity between the circuitry on both sides of the board, and are an attachment point for soldering component leads.
- Width 95mm x height i210mm x length 300mm dimension
- Throat depth 200mm
- Adjustable depth limiter
- Maximum board size is 15.75inch
- Interchangeable Tools for different sizes of rivets/eyelets
Notes
It is not offered with tools and rivets.
Technical Specifications
Riveter Type
Hand
No. of Noses
1
SVHC
No SVHC (23-Jan-2024)
Rivet Dia
-
Product Range
PTH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate