Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoTMAL-002.Copy
Newark Part No.77AK5477
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
TMAL-002 is an autoloading miniature screwdriver. It is pre-loaded with standard and phillips bit. It is perfect for the professional or do-it-yourself and comes preloaded with 6 commonly used precision bits. Bits are stored in the handle and can be changed in seconds. It also features a comfortable anti-roll handle, plastic shaft, and a rotating collar for fine adjustments. Typical applications are repairs, battery replacements and adjustments.
- Comfortable, rugged design with anti-roll handle
- Gearless ratchet driver with forward, reverse and lock
- Additional bits store in the handle for quick and easy access
- Includes 10 magnetic bits: slotted 3/32, 1/8, 5/32, phillips: 000, 00, 0; Torx: T5, T6, T8, T10
- Lifetime warranty on mechanism, 1 year on bits
Technical Specifications
Kit Contents
3/32, 1/8, 5/32 Slotted, 000, 00, 0 Phillips, T5, T6, T8, T10 Torx Bits
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate