0
0 Items$0.00

We supply thread sets comprising taper taps, second taps and bottoming taps in a variety of measurements and designs. Our taps sets range from packs of three to full 29 piece toolboxes with hard-wearing polystyrene cases.

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Kit Contents
Product Range
58M5406
1 Kit
1+$16.990
25+$16.420
50+$15.830
100+$15.280
250+$14.680
M3, M4, M5, M6, M8 Taps, T-Bar Wrench
-
34M5183
Each
1+$216.870
5+$200.370
10+$191.240
25+$180.190
M4, M5, M6, M8, M10 Taps
-
95W3861
1 Kit
1+$248.520
5+$224.330
10+$209.890
25+$185.590
M3, M4, M5, M6, M8, M10, M12 Taps
-
95W3860
1 Kit
1+$190.010
5+$171.530
10+$160.490
25+$141.910
M3, M4, M5, M6, M8, M10, M12 Taps
-
68Y5750
Each
1+$127.260
8Pcs of Size 6-32, 8-32, 10-32, 10-24, 12-24, 1/4-20 Drill Tap Tools
-
35M0655
1 Kit
1+$35.560
5+$32.530
10+$31.910
25+$31.250
50+$29.730
More Pricing...
3 Pieces M5 x 0.8mm Taps
-
95W3862
1 Kit
1+$284.950
5+$257.220
10+$240.660
25+$212.800
M4, M5, M6, M8, M10, M12 Taps, 2.5, 3.3, 4.2, 5, 6.8, 8.5, 10.2mm Twist Drills Bits
-
35M0652
1 Kit
1+$32.720
5+$29.940
10+$29.370
25+$28.760
50+$27.360
More Pricing...
3 Pieces M2 x 0.4mm Taps
-
50AC4836
1 Kit
1+$121.330
5+$110.730
10+$109.180
25+$106.650
50+$101.600
Ruko M DIN 371 / 376 - Type C / 35° RSP / M3-M12 Machine Tape Set, Case
HSS
35M0654
1 Kit
1+$32.720
5+$29.940
10+$29.370
25+$28.760
50+$27.360
More Pricing...
3 Pieces M4 x 0.7mm Taps
-
35M0653
Each
1+$29.380
5+$27.830
10+$26.010
25+$24.260
50+$22.370
More Pricing...
3 Pieces M3 x 0.5mm Taps
-
72AK6788
Pack of 3
1+$11.290
100+$9.470
250+$8.790
500+$8.260
1000+$7.850
3 Pcs of Size M2x0.4mm 6-8 Thread Chamfer, 4-5 Thread Chamfer, 2-3 Thread Chamfer Cutting Taps
Multicomp Pro Thread Cutting Tools
72AK6789
Pack of 3
1+$9.880
100+$8.290
250+$7.700
500+$7.230
1000+$6.870
3 Pcs of Size M4x0.7mm 6-8 Thread Chamfer, 4-5 Thread Chamfer, 2-3 Thread Chamfer Cutting Taps
Multicomp Pro Thread Cutting Tools
25K2326
Each
1+$17.860
6-32NC Drill/Tap Bit
-
50AC4835
1 Kit
1+$137.180
5+$125.170
10+$123.430
25+$120.580
50+$114.860
Ruko M DIN 371 / 376 - Type C / 35° RSP / M3-M12 Machine Tape Set, Case
HSSE-Co 5
35M0656
Each
1+$32.850
5+$31.090
10+$29.060
25+$27.110
50+$24.990
More Pricing...
3 Pieces M6 x 1mm Taps
-
04X4064
Each
1+$63.590
Tapping Tool
-
28AK6005

RoHS

1 Kit
1+$121.720
5+$111.070
10+$109.530
25+$106.990
50+$101.910
Ruko M DIN 371 / 376 - Type B / M3-M12 Machine Tape Set, Case
HSSE-Co 5
28AK6006

RoHS

1 Kit
1+$106.720
5+$97.380
10+$96.040
25+$93.810
50+$89.360
Ruko M DIN 371 / 376 - Type B / M3-M12 Machine Tape Set, Case
HSS
1-19 of 19 items
of 1 page(s)

Popular Suppliers

WELLER
3M
CK TOOLS
IDEAL
METCAL
CHEMTRONICS
TECHSPRAY
MULTICOMP PRO