Quantity | Price |
---|---|
1+ | $214.610 |
Product Information
Product Overview
54802MB is a MODbox™ rolling toolbox. It has 10inch solid rubber wheels that are larger and more durable than the leading competitor. The retractable handle is easy to remove for storage in tight spaces. Bring more tools to the jobsite with side rail attachments and back stowage compartments. Easily connects with other MODbox™ components to make a custom mobile workstation. Items that are long and typically awkward to carry can be stored easily in the back of the system for easy stowage. Lid features V-groove contoured for pipe, molded in ruler for easy measurement, and steel reinforced lock location for cable or padlock.
- Built-in side rails allow for attachments and easy access to frequently used items and tools
- Telescoping handle is fully removable for transport in truck beds with covers or small car trunks
- 22.6'' overall length, 44'' overall height, 19.88'' overall width
- 44'' height with handle extended
- Impact resistant polymer material, orange color
- Number of compartment is 1, compartment size is 13.4'' H x 13.6'' W x 19.6'' L
- Heavy-duty metal latch closure
- Total cubic area is 1.9cu ft
- Weight capacity is 250lb
- IP65 rated
Notes
Do not use as a step stool or ladder. Use two people to lift when over 50lbs (22.7Kg). Lock handle before use.
Technical Specifications
Polymer
19.88"
MODbox Series
44"
22.6"
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate