New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Tool Cases
                      Print Page

                      54802MB

                      Rolling Tool Box, 22.6'' x 19.88'' x 44", Polymer, Orange, MODbox Series

                      KLEIN TOOLS 54802MB
                      KLEIN TOOLS 54802MB
                      KLEIN TOOLS 54802MB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No54802MB
                      Newark Part No.74AK5632
                      Product RangeMODbox Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$330.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $330.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No54802MB
                      Newark Part No.74AK5632
                      Product RangeMODbox Series
                      Technical Datasheet

                      Data Sheet

                      Carrying Case MaterialPolymer
                      External Height44"
                      External Width19.88"
                      External Depth22.6"
                      Product RangeMODbox Series
                      SVHCTo Be Advised

                      Product Overview

                      54802MB is a MODbox™ rolling toolbox. It has 10inch solid rubber wheels that are larger and more durable than the leading competitor. The retractable handle is easy to remove for storage in tight spaces. Bring more tools to the jobsite with side rail attachments and back stowage compartments. Easily connects with other MODbox™ components to make a custom mobile workstation. Items that are long and typically awkward to carry can be stored easily in the back of the system for easy stowage. Lid features V-groove contoured for pipe, molded in ruler for easy measurement, and steel reinforced lock location for cable or padlock.

                      • Built-in side rails allow for attachments and easy access to frequently used items and tools
                      • Telescoping handle is fully removable for transport in truck beds with covers or small car trunks
                      • 22.6'' overall length, 44'' overall height, 19.88'' overall width
                      • 44'' height with handle extended
                      • Impact resistant polymer material, orange color
                      • Number of compartment is 1, compartment size is 13.4'' H x 13.6'' W x 19.6'' L
                      • Heavy-duty metal latch closure
                      • Total cubic area is 1.9cu ft
                      • Weight capacity is 250lb
                      • IP65 rated

                      Notes

                      Do not use as a step stool or ladder. Use two people to lift when over 50lbs (22.7Kg). Lock handle before use.

                      Technical Specifications

                      Carrying Case Material

                      Polymer

                      External Width

                      19.88"

                      Product Range

                      MODbox Series

                      External Height

                      44"

                      External Depth

                      22.6"

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.