Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DWE575Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 06X5338 |
| Also Known As | 885911269209 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $376.750 |
| 5+ | $355.250 |
| 10+ | $339.250 |
| 25+ | $319.370 |
| 50+ | $298.350 |
Price for:Each
Minimum: 1
Multiple: 1
$376.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DEWALT |
|---|---|
| Manufacturer Part No | DWE575Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 06X5338 |
| Also Known As | 885911269209 |
| Technical Datasheet | |
| Power Type | Electric |
| Supply Voltage VAC | - |
| Battery Voltage | - |
| Input Power | 1.95kW |
| Blade Diameter | 184.15mm |
| Saw Type | Circular |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
At 8. 8 pounds this circular saw is one of the lightest in it's class. Powerful 15A motor provides enough power to handle the toughest applications.
- 2 9/16" depth of cut capacity for added versatility
- Anti-snag ball bearing lower guards for smooth operation
- Toughcord guards against cord pull outs
- Dust blower function clears line of sight during cutting
- High grade aluminum smooth base for accurate cuts
- Clear line of sight aids in blade visibility from any angle
- On-board blade wrench storage
- 15A, 1, 950W
- No load speed: 5, 200RPM
- Bevel capacity: 57°
- Bevel stops: 45°/22. 5°
- Includes carbide tipped blade, blade wrench and owner's manual
Technical Specifications
| Power Type | Electric |
|---|---|
| Battery Voltage | - |
| Blade Diameter | 184.15mm |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
| Supply Voltage VAC | - |
|---|---|
| Input Power | 1.95kW |
| Saw Type | Circular |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |