Print Page
EZ45G
Service Cart, 4 Wheel, Heavy Duty, 24 " x 29 " x 24 "
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerEASY-UP
Manufacturer Part NoEZ45GCopy
Newark Part No.28C0343
Technical Datasheet
Accessory TypeRolling Cart
For Use With-
Length609.6mm
Width609.6mm
Height736.6mm
Product Range-
SVHCTo Be Advised
Product Overview
This cart is ideal for use as a portable service bench for TVs/VCRs or as a delivery cart
- This cart has a lower shelf, heavy-duty casters and formica top
- Heavy-duty rugged design
- Dimensions: 24" (W) x 29" (H) x 24" (D)
- Weight: 32 lbs.
- Made in USA
Technical Specifications
Accessory Type
Rolling Cart
Length
609.6mm
Height
736.6mm
SVHC
To Be Advised
For Use With
-
Width
609.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate