48 Product Results Found for "TRIAD MAGNETICS"
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.430 5+ $8.300 10+ $8.180 25+ $8.050 50+ $7.910 More Pricing... | 0.6 | 15mA | 600ohm | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | 44ohm | Through Hole | 58ohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $8.590 5+ $8.470 10+ $8.330 25+ $8.210 50+ $8.070 More Pricing... | 0.6 | 4mA | 10kohm | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | 820ohm | Through Hole | 1.07kohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $8.470 10+ $8.290 25+ $8.090 50+ $7.940 | 0.6 | 4mA | 1kohm | 1kohm | 20mW | 15kHz | 1.5kV | Line Matching | 172ohm | Through Hole | 172ohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $29.030 5+ $28.400 10+ $27.760 25+ $26.760 50+ $25.750 More Pricing... | 0.6 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | Through Hole | 92ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $26.530 5+ $26.080 10+ $25.620 25+ $25.160 50+ $24.700 More Pricing... | 0.6 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | Through Hole | 92ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $8.710 | 0.6 | - | 600ohm | 600ohm | 1W | 15kHz | 1.5kV | Line Matching | 17ohm | Through Hole | 19ohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $27.010 5+ $26.430 10+ $25.830 25+ $24.900 | 0.6 | 1mA | 10kohm | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | Through Hole | 1.3ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $8.570 5+ $8.440 10+ $8.320 25+ $8.190 50+ $8.040 More Pricing... | 2.24:1 | 4mA | 10kohm | 2kohm | 100mW | 15kHz | 1.5kV | Line Matching | 750ohm | Through Hole | 217ohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $11.690 | 3.16:1 | - | 500ohm | 50ohm | 50mW | 100kHz | 500V | Miniature Encapsulated - Data/Voice Coupling | 55ohm | Through Hole | 8ohm | PC Pin | 300Hz | MET Series | ||||||
Each | 1+ $15.770 5+ $15.380 10+ $14.970 25+ $14.500 | 2:1:1 | - | 600ohm | 150ohm | 50mW | 100kHz | 1kV | Data/Voice Coupling | 70ohm | Through Hole | 95ohm | PC Pin | 300Hz | - | ||||||
Each | 1+ $24.250 5+ $23.840 10+ $23.430 25+ $23.010 | 2.24:1 | 1mA | 10kohm | 2kohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | Through Hole | 330ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $13.400 5+ $13.250 10+ $13.080 25+ $12.930 50+ $12.580 | 0.6 | - | 2.5kohm | 2.5kohm | 40mW | 100kHz | 1kV | Data/Voice Coupling | 280ohm | Through Hole | 350ohm | PC Pin | 300Hz | - | ||||||
Each | 1+ $15.930 5+ $15.700 10+ $15.470 25+ $15.240 50+ $14.840 | 2:1:1 | - | 600ohm | 150ohm | 50mW | 100kHz | 1kV | Data/Voice Coupling | 70ohm | Through Hole | 95ohm | PC Pin | 300Hz | - | ||||||
Each | 1+ $8.900 5+ $8.770 10+ $8.640 25+ $8.510 50+ $8.340 | 0.6 | 4mA | 15kohm | 15kohm | 100mW | 15kHz | 1.5kV | Line Matching | 1.18kohm | Through Hole | 1.6ohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $8.640 5+ $8.510 10+ $8.370 25+ $8.250 50+ $8.090 | 0.6 | - | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 80ohm | Through Hole | 112ohm | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $39.230 5+ $37.310 10+ $33.310 25+ $30.350 50+ $28.720 More Pricing... | 14.1:1 | 0A | 200kohm | 1kohm | 10mW | 100kHz | 1kV | High Reliability | 5.3kohm | Through Hole | 100ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $30.210 5+ $28.720 10+ $25.650 25+ $23.370 50+ $22.120 More Pricing... | 3.54:1 | 10mA | 150ohm | 12ohm | 50mW | 100kHz | 1kV | High Reliability | 18ohm | Through Hole | 2.7ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $31.710 5+ $29.970 10+ $26.350 25+ $23.660 50+ $22.180 More Pricing... | 1.22:1 | 4mA | 900ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 104ohm | Through Hole | 96ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $7.800 10+ $7.330 25+ $6.410 50+ $5.650 100+ $5.380 More Pricing... | 0.6 | 90mA | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 76.53ohm | Through Hole | 108ohm | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $28.490 5+ $26.910 10+ $23.660 25+ $21.240 50+ $19.920 More Pricing... | 2.88:1 | 1mA | 10kohm | 1.2kohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | Through Hole | 200ohm | PC Pin | 300Hz | SP Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 0.6 | 1mA | 10kohm | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | Through Hole | 1.3ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $24.270 5+ $23.860 10+ $23.430 25+ $23.010 | 4.4:1 | 3mA | 1kohm | 50ohm | 50mW | 100kHz | 1kV | High Reliability | 145ohm | Through Hole | 8ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $34.590 5+ $32.890 10+ $29.370 25+ $26.760 50+ $25.330 More Pricing... | 2:1:1 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | Through Hole | 45ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $10.400 5+ $10.250 10+ $10.100 25+ $9.940 50+ $9.760 | 1:2 | 0A | 600ohm | 600ohm | 4W | 3.5kHz | 1.5kV | Data/Voice Coupling | 34ohm | Through Hole | 24ohm | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $9.220 10+ $8.720 25+ $7.750 50+ $6.930 100+ $6.660 More Pricing... | 0.6 | 90mA | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 80ohm | Through Hole | 56ohm | PC Pin | 300Hz | TY Series | ||||||