48 Résultats trouvés pour "TRIAD MAGNETICS"
Trouvez une vaste gamme de Audio Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Audio Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Triad Magnetics.
Afficher
Acheteur
Ingénieur
Fabricant
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,710 $ | 0.6 | - | 600ohm | 600ohm | 1W | 15kHz | 1.5kV | Line Matching | 17ohm | Through Hole | 19ohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ 27,010 $ 5+ 26,430 $ 10+ 25,830 $ 25+ 24,900 $ | 0.6 | 1mA | 10kohm | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | Through Hole | 1.3ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ 8,430 $ 5+ 8,300 $ 10+ 8,180 $ 25+ 8,050 $ 50+ 7,910 $ Plus de tarifs | 0.6 | 15mA | 600ohm | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | 44ohm | Through Hole | 58ohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ 8,590 $ 5+ 8,470 $ 10+ 8,330 $ 25+ 8,210 $ 50+ 8,070 $ Plus de tarifs | 0.6 | 4mA | 10kohm | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | 820ohm | Through Hole | 1.07kohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ 8,470 $ 10+ 8,290 $ 25+ 8,090 $ 50+ 7,940 $ | 0.6 | 4mA | 1kohm | 1kohm | 20mW | 15kHz | 1.5kV | Line Matching | 172ohm | Through Hole | 172ohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ 29,030 $ 5+ 28,400 $ 10+ 27,760 $ 25+ 26,760 $ 50+ 25,750 $ Plus de tarifs | 0.6 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | Through Hole | 92ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ 26,530 $ 5+ 26,080 $ 10+ 25,620 $ 25+ 25,160 $ 50+ 24,700 $ Plus de tarifs | 0.6 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | Through Hole | 92ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ 8,570 $ 5+ 8,440 $ 10+ 8,320 $ 25+ 8,190 $ 50+ 8,040 $ Plus de tarifs | 2.24:1 | 4mA | 10kohm | 2kohm | 100mW | 15kHz | 1.5kV | Line Matching | 750ohm | Through Hole | 217ohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ 11,690 $ | 3.16:1 | - | 500ohm | 50ohm | 50mW | 100kHz | 500V | Miniature Encapsulated - Data/Voice Coupling | 55ohm | Through Hole | 8ohm | PC Pin | 300Hz | MET Series | ||||||
Each | 1+ 15,770 $ 5+ 15,380 $ 10+ 14,970 $ 25+ 14,500 $ | 2:1:1 | - | 600ohm | 150ohm | 50mW | 100kHz | 1kV | Data/Voice Coupling | 70ohm | Through Hole | 95ohm | PC Pin | 300Hz | - | ||||||
Each | 1+ 24,250 $ 5+ 23,840 $ 10+ 23,430 $ 25+ 23,010 $ | 2.24:1 | 1mA | 10kohm | 2kohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | Through Hole | 330ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ 13,400 $ 5+ 13,250 $ 10+ 13,080 $ 25+ 12,930 $ 50+ 12,580 $ | 0.6 | - | 2.5kohm | 2.5kohm | 40mW | 100kHz | 1kV | Data/Voice Coupling | 280ohm | Through Hole | 350ohm | PC Pin | 300Hz | - | ||||||
Each | 1+ 15,930 $ 5+ 15,700 $ 10+ 15,470 $ 25+ 15,240 $ 50+ 14,840 $ | 2:1:1 | - | 600ohm | 150ohm | 50mW | 100kHz | 1kV | Data/Voice Coupling | 70ohm | Through Hole | 95ohm | PC Pin | 300Hz | - | ||||||
Each | 1+ 8,900 $ 5+ 8,770 $ 10+ 8,640 $ 25+ 8,510 $ 50+ 8,340 $ | 0.6 | 4mA | 15kohm | 15kohm | 100mW | 15kHz | 1.5kV | Line Matching | 1.18kohm | Through Hole | 1.6ohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ 8,640 $ 5+ 8,510 $ 10+ 8,370 $ 25+ 8,250 $ 50+ 8,090 $ | 0.6 | - | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 80ohm | Through Hole | 112ohm | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ 28,490 $ 5+ 26,910 $ 10+ 23,660 $ 25+ 21,240 $ 50+ 19,920 $ Plus de tarifs | 2.88:1 | 1mA | 10kohm | 1.2kohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | Through Hole | 200ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ 30,210 $ 5+ 28,720 $ 10+ 25,650 $ 25+ 23,370 $ 50+ 22,120 $ Plus de tarifs | 3.54:1 | 10mA | 150ohm | 12ohm | 50mW | 100kHz | 1kV | High Reliability | 18ohm | Through Hole | 2.7ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ 39,230 $ 5+ 37,310 $ 10+ 33,310 $ 25+ 30,350 $ 50+ 28,720 $ Plus de tarifs | 14.1:1 | 0A | 200kohm | 1kohm | 10mW | 100kHz | 1kV | High Reliability | 5.3kohm | Through Hole | 100ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ 7,800 $ 10+ 7,330 $ 25+ 6,410 $ 50+ 5,650 $ 100+ 5,380 $ Plus de tarifs | 0.6 | 90mA | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 76.53ohm | Through Hole | 108ohm | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ 31,710 $ 5+ 29,970 $ 10+ 26,350 $ 25+ 23,660 $ 50+ 22,180 $ Plus de tarifs | 1.22:1 | 4mA | 900ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 104ohm | Through Hole | 96ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ 24,270 $ 5+ 23,860 $ 10+ 23,430 $ 25+ 23,010 $ | 4.4:1 | 3mA | 1kohm | 50ohm | 50mW | 100kHz | 1kV | High Reliability | 145ohm | Through Hole | 8ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ 31,970 $ 5+ 30,400 $ 10+ 27,150 $ 25+ 24,730 $ 50+ 23,410 $ Plus de tarifs | 25:1 | 1mA | 7.5kohm | 12ohm | 50mW | 100kHz | 1kV | High Reliability | 796ohm | Through Hole | 2.9ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ 10,400 $ 5+ 10,250 $ 10+ 10,100 $ 25+ 9,940 $ 50+ 9,760 $ | 1:2 | 0A | 600ohm | 600ohm | 4W | 3.5kHz | 1.5kV | Data/Voice Coupling | 34ohm | Through Hole | 24ohm | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ 9,220 $ 10+ 8,720 $ 25+ 7,750 $ 50+ 6,930 $ 100+ 6,660 $ Plus de tarifs | 0.6 | 90mA | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 80ohm | Through Hole | 56ohm | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ 34,590 $ 5+ 32,890 $ 10+ 29,370 $ 25+ 26,760 $ 50+ 25,330 $ Plus de tarifs | 2:1:1 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | Through Hole | 45ohm | PC Pin | 300Hz | SP Series | ||||||