10mA Audio Transformers:

2 Products Found
Find a huge range of 10mA Audio Transformers at Newark Electronics Canada. We stock a wide range of Audio Transformers, such as 0A, 1mA, 3mA & 4mA Audio Transformers from the worlds top manufacturers including: Triad Magnetics & Hammond
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
21J7523

RoHS

Each
1+
$30.210
5+
$28.720
10+
$25.650
25+
$23.370
50+
$22.120
More Pricing...
3.54:1
10mA
150ohm
12ohm
50mW
100kHz
1kV
High Reliability
18ohm
Through Hole
2.7ohm
PC Pin
300Hz
SP Series
24B5858

RoHS

Each
1+
$44.580
5+
$44.550
10+
$44.530
25+
$43.250
50+
$42.540
More Pricing...
-
10mA
4kohm
2.6kohm
150mW
-
-
Miniature Potted - Line Matching
340ohm
Through Hole
100ohm
PC Pin
-
106 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS