0
0 Items$0.00

Audio Transformers :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Turns Ratio
Primary Impedance
Secondary Impedance
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
22AM2803

RoHS

Date/Lot Code

Each
1+$729.750
5+$671.360
10+$657.930
25+$644.510
50+$631.080
-
600ohm
600ohm
30kHz
-
Universal Line to Universal Line
-
Chassis Mount
-
Stud
10Hz
HS Series
33P8721

RoHS

Each
1+$18.360
5+$17.380
10+$16.240
25+$15.150
50+$13.970
More Pricing...
1:1
150ohm
150ohm
30kHz
1kV
Encapsulated - Line Matching
15ohm
Through Hole
20ohm
PC Pin
30Hz
VTX A-Series
33P8718

RoHS

Each
1+$18.360
5+$17.380
10+$16.240
25+$15.150
50+$13.970
More Pricing...
6.3:1
150ohm
3.75ohm
30kHz
1kV
Encapsulated - Line Matching
10ohm
Through Hole
0.36ohm
PC Pin
30Hz
VTX A-Series
83AK1225

RoHS

Each
1+$22.240
5+$21.060
10+$19.680
25+$18.360
50+$16.930
More Pricing...
1:1
600ohm
600ohm
30kHz
1.5kVrms
Encapsulated - Impedance Matching
30ohm
Through Hole
30ohm
PC Pin
20Hz
-
29AM6008

RoHS

Each
1+$68.020
5+$63.430
10+$60.720
25+$57.670
50+$53.860
More Pricing...
1:8
1.32kohm
12.5kohm
30kHz
-
Microphone Input Transformer
18.5ohm
Through Hole
1.5kohm
PC Pin
20Hz
-
73AM7635

RoHS

Each
1+$34.960
5+$32.460
10+$31.000
25+$29.320
50+$27.250
More Pricing...
1:1
600ohm
600ohm
30kHz
1.5kVrms
Impedance Matching
30ohm
Through Hole
30ohm
PC Pin
20Hz
VTX-102 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS