25kohm Audio Transformers :
4 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $86.560 5+ $83.610 10+ $80.650 25+ $72.940 50+ $70.530 More Pricing... | 1:6 | 25kohm | 15ohm | 5W | 15kHz | - | Push-Pull Tube Output | 296ohm | Chassis Mount | 0.788ohm | Wire Leaded | 150Hz | 125 Series | ||||||
Each | 1+ $85.520 5+ $81.280 10+ $77.040 25+ $74.060 50+ $71.670 More Pricing... | 1:6 | 25kohm | 15ohm | 8W | 15kHz | - | Push-Pull Tube Output | 285ohm | Chassis Mount | 0.89ohm | Wire Leaded | 150Hz | 125 Series | ||||||
Each | 1+ $93.790 5+ $86.780 10+ $79.760 25+ $78.070 50+ $76.750 More Pricing... | 1:6 | 25kohm | 15ohm | 15W | 15kHz | - | Push-Pull Tube Output | 162ohm | Chassis Mount | 0.79ohm | Wire Leaded | 150Hz | 125 Series | ||||||
Each | 1+ $36.100 5+ $34.310 10+ $30.560 25+ $27.780 50+ $26.250 More Pricing... | 5:1 | 25kohm | 1kohm | 40mW | 100kHz | 1kVrms | Digital Audio Data Transmission | 1.7kohm | Through Hole | 115ohm | PC Pin | 300Hz | Red Spec Series | ||||||