0
0 Items$0.00

500ohm Audio Transformers :

2 Products Found
Find a huge range of 500ohm Audio Transformers at Newark Electronics Canada. We stock a wide range of Audio Transformers, such as 600ohm, 150ohm, 10kohm & 15kohm Audio Transformers from the worlds top manufacturers including: Triad Magnetics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
55X4628

RoHS

Date/Lot Code

Each
1+$11.330
5+$11.270
10+$11.050
25+$10.820
50+$10.590
More Pricing...
3.16:1
-
500ohm
50ohm
50mW
100kHz
500V
Miniature Encapsulated - Data/Voice Coupling
55ohm
Through Hole
8ohm
PC Pin
300Hz
MET Series
92B6414

RoHS

Each
1+$28.160
5+$27.660
10+$27.160
25+$26.430
50+$25.900
More Pricing...
1:1.1
3mA
500ohm
600ohm
50mW
100kHz
1kV
High Reliability
67ohm
Through Hole
98ohm
PC Pin
300Hz
SP Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS